Keysight + CXA Spectrum Analyser, 26.5 GHz

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
241-9781
Distrelec Article No.:
303-89-108
Mfr. Part No.:
N9000B+N9000B-526
Brand:
Keysight +
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight +

Product Type

Spectrum Analyser

Bandwidth

26.5GHz

Number of Channels

6

Sweep Modes

Single, Continuous

Series

CXA

Maximum Frequency

26.5GHz

Minimum Frequency

9kHz

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Length

368mm

Interface Type

GPIB, USB

Standards/Approvals

IEC/EN 61326-2-1, IEC/EN 61326-1, IEC/EN 61010-1, CSA, UL

Width

426mm

Height

177mm

COO (Country of Origin):
MY
The Keysight Technologies CXA X Series Signal Analyser has frequency range is 9 kHz to 26.5 GHz. It is provide a solid foundation for testing in general purpose and educational applications. Additional configurations are available. Contact us to request a quotation.

Cost effective tool

The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy