Varta Lithium Manganese Dioxide 3V, 1/2 AA Battery
- RS Stock No.:
- 240-9437
- Mfr. Part No.:
- 06127201301
- Brand:
- Varta
Subtotal (1 unit)*
£13.76
(exc. VAT)
£16.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 230 unit(s) ready to ship
- Plus 77 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.76 |
*price indicative
- RS Stock No.:
- 240-9437
- Mfr. Part No.:
- 06127201301
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Size | 1/2 AA | |
| Nominal Voltage | 3V | |
| Chemistry | Lithium Manganese Dioxide | |
| Capacity | 950mAh | |
| Terminal Type | PCB Pin | |
| Dimensions | 14.75 x 25.1mm | |
Select all | ||
|---|---|---|
Brand Varta | ||
Size 1/2 AA | ||
Nominal Voltage 3V | ||
Chemistry Lithium Manganese Dioxide | ||
Capacity 950mAh | ||
Terminal Type PCB Pin | ||
Dimensions 14.75 x 25.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3V Lithium Manganese Dioxide Cells
1/2 AA lithium manganese dioxide batteries from Varta. These batteries are available in a variety of different sizes and capacity option to suit your application. All batteries have a 3V nominal voltage power rating which makes these batteries very reliable and last for a long period of time. These non-rechargeable batteries have low discharge rate making these have an excellent shelf life.
Features and Benefits
Wide operating temperature range
3V of power
Low self-discharge giving them an excellent shelf life
Non-rechargeable
Excellent reliability and high capacity – longer life
3V of power
Low self-discharge giving them an excellent shelf life
Non-rechargeable
Excellent reliability and high capacity – longer life
Typical Applications
Lithium manganese dioxide batteries can be used for a wide range of applications. These Varta 3V Lithium Dioxide Cell batteries are designed to be used with:-
Memory back up
Instrumentation
Telecommunication
Memory back up
Instrumentation
Telecommunication
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
FAQs
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Note
Pip end of these batteries are negative
Warning
Keep out of sight and reach of children
Approvals
Compliant with IEC 60086-4 safety standard
Related links
- Varta Lithium Manganese Dioxide 3V, 1/2 AA Battery
- Varta Lithium Manganese Dioxide 3V, 2/3 AA Battery
- RS PRO Lithium Manganese Dioxide 3V, 1/2 AA Battery
- Varta Lithium Manganese Dioxide AA Battery 3V
- Varta Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Gp Batteries Lithium Manganese Dioxide 3V, CR123A Lithium Speciality Size Battery
- Duracraft Lithium Manganese Dioxide 3V, PX2032 Lithium Speciality Size Battery
- Duracraft Lithium Manganese Dioxide 3V, PX2016 Lithium Speciality Size Battery

