Varta Lithium Manganese Dioxide 3 V Battery, 1.35 Ah, 14.75 mm
- RS Stock No.:
- 436-3513
- Mfr. Part No.:
- 06237501301
- Brand:
- Varta
Subtotal (1 unit)*
£16.72
(exc. VAT)
£20.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 960 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.72 |
*price indicative
- RS Stock No.:
- 436-3513
- Mfr. Part No.:
- 06237501301
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Series | CR 2/3 AA | |
| Product Type | Battery | |
| Nominal Voltage | 3V | |
| Chemistry | Lithium Manganese Dioxide | |
| Battery Capacity | 1.35Ah | |
| Termination Type | Lead | |
| Weight | 15g | |
| Standards/Approvals | No | |
| Diameter | 14.75mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Series CR 2/3 AA | ||
Product Type Battery | ||
Nominal Voltage 3V | ||
Chemistry Lithium Manganese Dioxide | ||
Battery Capacity 1.35Ah | ||
Termination Type Lead | ||
Weight 15g | ||
Standards/Approvals No | ||
Diameter 14.75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3V Lithium Manganese Dioxide Cells
1/2 AA lithium manganese dioxide batteries from Varta. These batteries are available in a variety of different sizes and capacity option to suit your application. All batteries have a 3V nominal voltage power rating which makes these batteries very reliable and last for a long period of time. These non-rechargeable batteries have low discharge rate making these have an excellent shelf life.
Features and Benefits
• Wide operating temperature range
• 3V of power
• Low self-discharge giving them an excellent shelf life
• Non-rechargeable
• Excellent reliability and high capacity – longer life
Typical Applications
Lithium manganese dioxide batteries can be used for a wide range of applications. These Varta 3V Lithium Dioxide Cell batteries are designed to be used with:-
• Memory back up
• Instrumentation
• Telecommunication
Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
FAQs
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Note
Pip end of these batteries are negative
Approvals
Compliant with IEC 60086-4 safety standard
Warning
Keep out of sight and reach of children
Related links
- Varta Lithium Manganese Dioxide 3 V 1/2 AA Battery, 950 mAh
- Varta Lithium Manganese Dioxide 3 V 1/2 AA Battery 14.45 mm
- Varta Lithium Manganese Dioxide 3 V 6127 1/2 AA Battery 14.45 mm
- Varta Lithium Manganese Dioxide 170 mAh, 13
- Varta Lithium Manganese Dioxide CR1 CR14250 Speciality Size Non-Rechargeable Battery
- Varta Lithium Manganese Dioxide 6 V 1400 mAh, 34 mm x 45 mm
- Varta Lithium Manganese Dioxide CR1 CR11108 Coin Battery 11.6 mm x 10.8 mm
- Energizer Lithium Manganese Dioxide 3 V Camera Battery, 1.5 Ah
