Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery, 800 mAh

Subtotal (1 unit)*

£20.42

(exc. VAT)

£24.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.42

*price indicative

RS Stock No.:
194-6699
Mfr. Part No.:
SL-550/PT
Brand:
Tadiran
Find similar products by selecting one or more attributes.
Select all

Brand

Tadiran

Product Type

1/2 AA Battery

Series

SL-550

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Battery Capacity

800mAh

Termination Type

Tags

Standards/Approvals

No

Weight

9g

COO (Country of Origin):
DE
The Tadiran LTC battery has extended temperature range and extra – long term high performance. It has a nominal capacity 0.9 Ah.

Nominal current 0.6 mA

Max. continuous discharge current 50 mA

Related links