CK Drill Bit
- RS Stock No.:
- 275-5265
- Distrelec Article No.:
- 301-78-879
- Mfr. Part No.:
- T3212
- Brand:
- CK
Subtotal (1 unit)*
£11.24
(exc. VAT)
£13.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.24 |
*price indicative
- RS Stock No.:
- 275-5265
- Distrelec Article No.:
- 301-78-879
- Mfr. Part No.:
- T3212
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Standards/Approvals | Health & Safety Users and bystanders are advised to wear safety goggles | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Standards/Approvals Health & Safety Users and bystanders are advised to wear safety goggles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK sheet steel replacement pilot drill for hole saws T3202.
Weight 14 gram
Related links
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- CK HSS 14 Steps Step Drill Bit Tri-Flat
- CK HSS 6 to 20 mm Drill Bit, 20 in
- CK HSS 6 to 30.5 mm Drill Bit, 20 in
- CK HSS 4 to 20 mm Drill Bit Round, 1
- CK HSS 11 Steps Step Drill Bit Tri-Flat
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
