CK HSS 14 Steps Step Drill Bit, 6 mm x 32 mm, Tri-Flat
- RS Stock No.:
- 275-5248
- Distrelec Article No.:
- 300-60-405
- Mfr. Part No.:
- T3013
- Brand:
- CK
Subtotal (1 unit)*
£89.54
(exc. VAT)
£107.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.54 |
*price indicative
- RS Stock No.:
- 275-5248
- Distrelec Article No.:
- 300-60-405
- Mfr. Part No.:
- T3013
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Step Drill Bit | |
| Number of Steps | 14 | |
| Drill Diameter | 6 → 32 mm | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Maximum Drilling Thickness | 32mm | |
| Material | HSS | |
| Minimum Head Size | 6mm | |
| Maximum Head Size | 32mm | |
| Shank Type | Tri-Flat | |
| Finish | Titanium Coated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Step Drill Bit | ||
Number of Steps 14 | ||
Drill Diameter 6 → 32 mm | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Maximum Drilling Thickness 32mm | ||
Material HSS | ||
Minimum Head Size 6mm | ||
Maximum Head Size 32mm | ||
Shank Type Tri-Flat | ||
Finish Titanium Coated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Tin coated HSS multi-step drill is centres, drills and deburrs sheet metals in one operation. The HSS precision ground for accurate drilling.
Dual flute construction for faster drilling & longer life
Three flats on drive shaft for secure drive in drill chucks
Related links
- CK HSS 11 Steps Step Drill Bit Tri-Flat
- CK HSS Cone Cutter Tri-Flat
- CK HSS Cone Cutter Tri-Flat
- Facom HSS 12 Steps Step Drill Bit Cylindrical
- EXACT HSS 13 Steps Step Drill Bit Rotastop Comfort Shaft
- Makita HSS 4 → 32 mm Step Drill Bit, Tri-Flat
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- DeWALT Titanium 7 Steps Step Drill Bit, 6 mm x 20 mm
