CK HSS Cone Cutter, 6 mm x 26 mm, Tri-Flat
- RS Stock No.:
- 275-5249
- Distrelec Article No.:
- 300-60-406
- Mfr. Part No.:
- T3014
- Brand:
- CK
Subtotal (1 unit)*
£52.85
(exc. VAT)
£63.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.85 |
*price indicative
- RS Stock No.:
- 275-5249
- Distrelec Article No.:
- 300-60-406
- Mfr. Part No.:
- T3014
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cone Cutter | |
| Drill Diameter | 6 → 26 mm | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Maximum Drilling Thickness | 26mm | |
| Material | HSS | |
| Minimum Head Size | 6mm | |
| Maximum Head Size | 26mm | |
| Shank Type | Tri-Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cone Cutter | ||
Drill Diameter 6 → 26 mm | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Maximum Drilling Thickness 26mm | ||
Material HSS | ||
Minimum Head Size 6mm | ||
Maximum Head Size 26mm | ||
Shank Type Tri-Flat | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK high speed steel cone drill is centres, drills and deburrs sheet metals in one operation. The HSS precision ground for accurate drilling and has dual flute
construction for faster drilling and longer life.
Three flats on drive shaft for secure drive
Related links
- CK HSS Cone Cutter Tri-Flat
- CK HSS 11 Steps Step Drill Bit Tri-Flat
- CK HSS 14 Steps Step Drill Bit Tri-Flat
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- Makita HSS 4 → 32 mm Drill Bit, Tri-Flat
- Makita HSS 4-32 mm Drill Bit, Tri-Flat
