OUTILLAGE MAGAFOR HSS 1 Steps Countersink, 8.3 mm x 8.3 mm, Cylindrical/Straight

Image representative of range

Subtotal (1 unit)*

£11.05

(exc. VAT)

£13.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.05

*price indicative

RS Stock No.:
715-676
Mfr. Part No.:
84430708300
Brand:
OUTILLAGE MAGAFOR
Find similar products by selecting one or more attributes.
Select all

Brand

OUTILLAGE MAGAFOR

Product Type

Countersink

Number of Steps

1

Drill Diameter

8.3 mm

Number of Flutes

3

Number of Pieces

1

Material

HSS

Minimum Head Size

8.3mm

Maximum Head Size

8.3mm

Shank Type

Cylindrical/Straight

Finish

Bright

Shank Size

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The OUTILLAGE MAGAFOR three flute countersinks offer precision engineering for creating clean, recessed holes in various materials. Designed for optimal performance, they showcase exceptional cutting accuracy and durability in demanding applications.

Manufactured from high-speed steel for durability and longevity

Designed with three flutes for efficient chip removal and reduced cutting pressure

Offers precise countersinking at various angles, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy