Bosch Carbide Tip 4 mm Drill Bit, 90mm, Hex, 1

Subtotal (1 unit)*

£10.06

(exc. VAT)

£12.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.06

*price indicative

RS Stock No.:
674-124
Mfr. Part No.:
2608902304
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Drill Diameter

4 mm

Number of Pieces

1

Material

Carbide Tip

Shank Type

Hex

Overall Length

90mm

Shank Size

0.25in

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hex 9 hard ceramic drill bit is designed for drilling into extremely hard ceramic tiles with precision and efficiency. it features a diamond-ground cutting edge that ensures clean holes and long-lasting performance. the bit includes a hex shank for maximum grip and torque transfer, making it suitable for use with standard drill drivers. engineered for durability, it provides professionals with a reliable solution for demanding applications.

Offers hex shank design for secure grip and torque transfer

Supports use on extremely hard ceramic tiles

Provides long-lasting durability with optimized construction

Ensures compatibility with standard drill drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy