GearWrench Combination Ratchet Spanner, 17mm, Metric, Double Ended, 8.9 in Overall
- RS Stock No.:
- 768-6850
- Mfr. Part No.:
- 85517
- Brand:
- GearWrench
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.69
(exc. VAT)
£44.03
(inc. VAT)
- RS Stock No.:
- 768-6850
- Mfr. Part No.:
- 85517
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Spanner Type | Combination Ratchet Spanner | |
| Metric Size | 17mm | |
| Ratcheting | Yes | |
| Finish | Chrome | |
| Overall Length | 8.9 in | |
| Double Ended | Yes | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Combination Ratchet Spanner | ||
Metric Size 17mm | ||
Ratcheting Yes | ||
Finish Chrome | ||
Overall Length 8.9 in | ||
Double Ended Yes | ||
Imperial or Metric Metric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
GearWrench 85517 Metric 17 mm 72-Tooth 12 Point Open End Chrome Combination Ratchet Spanner
The GEARWRENCH Open-End Ratcheting Wrenches make short work of tough jobs. These wrenches let you quickly ratchet nuts and bolts on or off without removing the wrench from the fastener. The open end has the dependable strength of a crows foot ratchet, while the ratcheting box-end works with just five degrees of swing arc to let you turn fasteners in low-access areas.
Features and Benefits
Open end quickly ratchet nuts and bolts without removing the wrench from the fastener
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Standard
Finish: Full Polish Chrome
End A Drive Type: Ratcheting Open End
End A Ratcheting Type: Standard
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
Material: Alloy Steel
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Standard
Finish: Full Polish Chrome
End A Drive Type: Ratcheting Open End
End A Ratcheting Type: Standard
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
Material: Alloy Steel

