GearWrench Combination Ratchet Spanner, 17mm, Metric, Double Ended, 10.8 in Overall

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£68.90

(exc. VAT)

£82.68

(inc. VAT)

RS Stock No.:
768-6749
Mfr. Part No.:
85017
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Spanner Type

Combination Ratchet Spanner

Metric Size

17mm

Ratcheting

Yes

Finish

Chrome

Overall Length

10.8 in

Double Ended

Yes

Imperial or Metric

Metric

RoHS Status: Not Applicable

COO (Country of Origin):
TW

GearWrench 85017 Metric 17mm 72-Tooth 12 Point XL Chrome Combination Ratchet Spanner


The GEARWRENCH ratcheting combination wrenches are the original patented ratcheting wrench! The ratcheting box end is designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from strong alloy steel with a bright, full polish chrome finish. The ratcheting box end features off-corner loading for a better grip on the fastener and reduces fastener rounding. They’re available in various lengths and styles, including: XL length, stubby, flex, stubby flex, and locking flex.

Features and Benefits


72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Longer beam provides greater access to confined work areas vs. standard length wrenches
Meets or exceeds ASME and ANSI specifications
Length Format: Extra Long
End A Drive Type: Open End
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy