Bahco Slogging Spanner, 85mm, Metric, 385 mm Overall
- RS Stock No.:
- 717-9134
- Mfr. Part No.:
- 310M-85
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 717-9134
- Mfr. Part No.:
- 310M-85
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Slogging Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 85mm | |
| Overall Length | 385 mm | |
| Double Ended | No | |
| Material | Alloy Steel | |
| Offset | Yes | |
| Finish | Nickel Chrome Plated | |
| Size | 85 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Slogging Spanner | ||
Imperial or Metric Metric | ||
Metric Size 85mm | ||
Overall Length 385 mm | ||
Double Ended No | ||
Material Alloy Steel | ||
Offset Yes | ||
Finish Nickel Chrome Plated | ||
Size 85 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
