Bahco Slogging Spanner, 36mm, Metric, 245 mm Overall
- RS Stock No.:
- 717-9093
- Mfr. Part No.:
- 310M-36
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 717-9093
- Mfr. Part No.:
- 310M-36
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Slogging Spanner | |
| Metric Size | 36mm | |
| Imperial or Metric | Metric | |
| Overall Length | 245 mm | |
| Double Ended | No | |
| Material | Alloy Steel | |
| Offset | Yes | |
| Finish | Nickel Chrome Plated | |
| Size | 36 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Slogging Spanner | ||
Metric Size 36mm | ||
Imperial or Metric Metric | ||
Overall Length 245 mm | ||
Double Ended No | ||
Material Alloy Steel | ||
Offset Yes | ||
Finish Nickel Chrome Plated | ||
Size 36 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
