Bahco Single Ended Open Spanner, 85mm, Metric, 690 mm Overall
- RS Stock No.:
- 717-9043
- Mfr. Part No.:
- 894M-85
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 717-9043
- Mfr. Part No.:
- 894M-85
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Open Ended Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 85mm | |
| Overall Length | 690 mm | |
| Double Ended | No | |
| Material | Alloy Steel | |
| Finish | Gunmetal | |
| Size | 85 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Open Ended Spanner | ||
Imperial or Metric Metric | ||
Metric Size 85mm | ||
Overall Length 690 mm | ||
Double Ended No | ||
Material Alloy Steel | ||
Finish Gunmetal | ||
Size 85 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
