Bahco Combination Spanner, 20mm, Metric, Double Ended, 265 mm Overall

Stock information currently inaccessible
RS Stock No.:
717-8706
Mfr. Part No.:
1952M-20
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

20mm

Imperial or Metric

Metric

Overall Length

265 mm

Double Ended

Yes

Material

Alloy Steel

Finish

Chrome

Size

20 mm

RoHS Status: Not Applicable

COO (Country of Origin):
AR