Bahco Slogging Spanner, 50mm, Metric, 324 mm Overall
- RS Stock No.:
- 717-8399
- Mfr. Part No.:
- 315M-50
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 717-8399
- Mfr. Part No.:
- 315M-50
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Slogging Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 50mm | |
| Overall Length | 324 mm | |
| Double Ended | No | |
| Material | High Carbon Alloy Steel | |
| Offset | Yes | |
| Finish | Black Oxidized | |
| Size | 50 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Slogging Spanner | ||
Imperial or Metric Metric | ||
Metric Size 50mm | ||
Overall Length 324 mm | ||
Double Ended No | ||
Material High Carbon Alloy Steel | ||
Offset Yes | ||
Finish Black Oxidized | ||
Size 50 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
