Bahco Slogging Spanner, 32mm, Metric, 279 mm Overall
- RS Stock No.:
- 717-8380
- Mfr. Part No.:
- 315M-32
- Brand:
- Bahco
Subtotal (1 unit)*
£52.10
(exc. VAT)
£62.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £52.10 |
*price indicative
- RS Stock No.:
- 717-8380
- Mfr. Part No.:
- 315M-32
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Slogging Spanner | |
| Metric Size | 32mm | |
| Imperial or Metric | Metric | |
| Overall Length | 279 mm | |
| Double Ended | No | |
| Material | High Carbon Alloy Steel | |
| Offset | Yes | |
| Finish | Black Oxidized | |
| Size | 32 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Slogging Spanner | ||
Metric Size 32mm | ||
Imperial or Metric Metric | ||
Overall Length 279 mm | ||
Double Ended No | ||
Material High Carbon Alloy Steel | ||
Offset Yes | ||
Finish Black Oxidized | ||
Size 32 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
