Bahco Offset Ring Spanner, 15mm, Metric, 195 mm Overall, VDE/1000V
- RS Stock No.:
- 688-0206
- Mfr. Part No.:
- 2MV-15
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-0206
- Mfr. Part No.:
- 2MV-15
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Ring Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 15mm | |
| Overall Length | 195 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Alloy Steel | |
| Offset | Yes | |
| Finish | Insulated | |
| Size | 15 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Ring Spanner | ||
Imperial or Metric Metric | ||
Metric Size 15mm | ||
Overall Length 195 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Alloy Steel | ||
Offset Yes | ||
Finish Insulated | ||
Size 15 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
