Bahco Offset Ring Spanner, 9mm, Metric, 155 mm Overall, VDE/1000V
- RS Stock No.:
- 688-0183
- Mfr. Part No.:
- 2MV-9
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 688-0183
- Mfr. Part No.:
- 2MV-9
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Ring Spanner | |
| Metric Size | 9mm | |
| Imperial or Metric | Metric | |
| Overall Length | 155 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Alloy Steel | |
| Offset | Yes | |
| Finish | Insulated | |
| Size | 9 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Ring Spanner | ||
Metric Size 9mm | ||
Imperial or Metric Metric | ||
Overall Length 155 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Alloy Steel | ||
Offset Yes | ||
Finish Insulated | ||
Size 9 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
