Bahco Single Ended Open Spanner, 11mm, Metric, 116 mm Overall, VDE/1000V

Stock information currently inaccessible
RS Stock No.:
688-0114
Mfr. Part No.:
6MV-11
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Spanner Type

Open Ended Spanner

Imperial or Metric

Metric

Metric Size

11mm

Overall Length

116 mm

VDE/1000V Approved

Yes

Double Ended

No

Material

Chrome Vanadium Steel

Size

11 mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES