Bahco 22 mm Combination Spanner, Non Sparking

Stock information currently inaccessible
RS Stock No.:
124-9827
Mfr. Part No.:
NS002-22
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Overall Length

245 mm

Material

Aluminium Bronze

Non Sparking

Yes

Size

22 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy