Bahco Spanner, 195 mm Overall
- RS Stock No.:
- 124-9820
- Mfr. Part No.:
- NS002-15
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 124-9820
- Mfr. Part No.:
- NS002-15
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Overall Length | 195 mm | |
| Material | Aluminium Bronze | |
| Non Sparking | Yes | |
| Size | 15 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Overall Length 195 mm | ||
Material Aluminium Bronze | ||
Non Sparking Yes | ||
Size 15 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
