Bahco Spanner, Height Safe, 310 mm Overall
- RS Stock No.:
- 124-9773
- Mfr. Part No.:
- TAH111M-27
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9773
- Mfr. Part No.:
- TAH111M-27
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Overall Length | 310 mm | |
| Height Safe | Yes | |
| Finish | Chrome | |
| Size | 27 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Overall Length 310 mm | ||
Height Safe Yes | ||
Finish Chrome | ||
Size 27 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES


