Bahco Combination Spanner, 10mm, Metric, Height Safe, Double Ended, 144 mm Overall

RS Stock No.:
124-9758
Mfr. Part No.:
TAH111M-10
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Spanner Type

Combination Spanner

Imperial or Metric

Metric

Metric Size

10mm

Overall Length

144 mm

Double Ended

Yes

Height Safe

Yes

Finish

Chrome

Size

10 mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy