Bahco Single Ended Open Spanner, 32mm, Metric, 190 mm Overall
- RS Stock No.:
- 124-8097
- Mfr. Part No.:
- NS100-32
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 124-8097
- Mfr. Part No.:
- NS100-32
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Slogging Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 32mm | |
| Overall Length | 190 mm | |
| Double Ended | No | |
| Material | Aluminium Bronze | |
| Non Sparking | Yes | |
| Size | 32 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Slogging Spanner | ||
Imperial or Metric Metric | ||
Metric Size 32mm | ||
Overall Length 190 mm | ||
Double Ended No | ||
Material Aluminium Bronze | ||
Non Sparking Yes | ||
Size 32 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
