Bahco Ring Spanner, Double Ended, 155 mm Overall
- RS Stock No.:
- 124-8061
- Mfr. Part No.:
- NS010-1315
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 124-8061
- Mfr. Part No.:
- NS010-1315
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Overall Length | 155 mm | |
| Double Ended | Yes | |
| Material | Aluminium Bronze | |
| Non Sparking | Yes | |
| Size | 13 x 15 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Overall Length 155 mm | ||
Double Ended Yes | ||
Material Aluminium Bronze | ||
Non Sparking Yes | ||
Size 13 x 15 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
