Bahco Double Ended Open Spanner, 24mm, Metric, Double Ended, 225 mm Overall

Stock information currently inaccessible
RS Stock No.:
124-8023
Mfr. Part No.:
NS006-2426
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

24 mm, 26mm

Imperial or Metric

Metric

Overall Length

225 mm

Double Ended

Yes

Material

Aluminium Bronze

Non Sparking

Yes

Size

24 x 26 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN