Bahco Slogging Spanner, 36mm, Metric, 205 mm Overall

Stock information currently inaccessible
RS Stock No.:
124-7851
Mfr. Part No.:
NS104-36
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Spanner Type

Slogging Spanner

Imperial or Metric

Metric

Metric Size

36mm

Overall Length

205 mm

Double Ended

No

Material

Aluminium Bronze

Non Sparking

Yes

Size

36 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN