Wera Combination Spanner 5/8 in, 304.5mm Overall
- RS Stock No.:
- 897-423
- Mfr. Part No.:
- 05020366001
- Brand:
- Wera
Subtotal (1 unit)*
£32.74
(exc. VAT)
£39.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.74 |
*price indicative
- RS Stock No.:
- 897-423
- Mfr. Part No.:
- 05020366001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Size | 5/8 in | |
| Product Type | Combination Spanner | |
| Unit of Measure | inch | |
| VDE/1000V Approved | No | |
| Material | Chromium Molybdenum Steel | |
| Head Type | Open End | |
| Overall Length | 304.5mm | |
| Finish | Nickel | |
| Number of Points | 12 | |
| Offset Angle | 0° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Size 5/8 in | ||
Product Type Combination Spanner | ||
Unit of Measure inch | ||
VDE/1000V Approved No | ||
Material Chromium Molybdenum Steel | ||
Head Type Open End | ||
Overall Length 304.5mm | ||
Finish Nickel | ||
Number of Points 12 | ||
Offset Angle 0° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Joker Ratcheting combination spanner is designed for versatile use in tricky spaces. It combines a ratchet mechanism with an Advanced jaw end to provide excellent torque and accessibility.
Brilliant combination of jaw end and ratchet mechanism for improved functionality
Long lever design enhances power transmission and accessibility to low-lying areas
Integrated limit stop prevents slipping during use
Related links
- Wera Combination Spanner 5/16 in, 180mm Overall
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 212mm Overall 5/8 in
- Bahco Combination Spanner 5/8 in, 195mm Overall
- BETA Combination Spanner 5/8 in, 201mm Overall
- Wera Combination Spanner 22 mm, 260mm Overall
- SAM Combination Spanner 5/8 in, 205mm Overall
- Facom Combination Spanner 5/8 in, 195mm Overall
- Wera Combination Spanner 6 mm, 105mm Overall
