Wera Combination Spanner 15/16 in, 180mm Overall
- RS Stock No.:
- 897-418
- Mfr. Part No.:
- 05020361001
- Brand:
- Wera
Subtotal (1 unit)*
£23.22
(exc. VAT)
£27.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.22 |
*price indicative
- RS Stock No.:
- 897-418
- Mfr. Part No.:
- 05020361001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | inch | |
| Product Type | Combination Spanner | |
| Size | 15/16 in | |
| VDE/1000V Approved | No | |
| Material | Chromium Molybdenum Steel | |
| Head Type | Open End | |
| Overall Length | 180mm | |
| Finish | Nickel | |
| Offset Angle | 0° | |
| Number of Points | 12 | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure inch | ||
Product Type Combination Spanner | ||
Size 15/16 in | ||
VDE/1000V Approved No | ||
Material Chromium Molybdenum Steel | ||
Head Type Open End | ||
Overall Length 180mm | ||
Finish Nickel | ||
Offset Angle 0° | ||
Number of Points 12 | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera ratcheting combination spanner is a long-design tool that combines a jaw end with a ratchet mechanism, enabling optimal accessibility at tight spots while providing enhanced torque transmission for hexagon screws and bolts.
Long design enhances accessibility at low-lying couplings
Innovative holding function prevents loss of screws and sockets
Double-hex geometry ensures a positive fit, reducing slipping risk
Return angle of only 30° enables efficient screwdriving
80-tooth ratchet mechanism offers flexibility in confined spaces
Related links
- Wera Combination Spanner 15 x 22 mm, 174mm Overall
- BETA Combination Spanner 15/16 in, 285mm Overall
- Facom Combination Spanner 15/16 in, 267mm Overall
- Bahco Combination Spanner 15/16 in, 265mm Overall
- Bahco Combination Spanner 15/16 in, 270mm Overall
- Facom Combination Spanner 9/16 in, 180mm Overall
- Teng Tools Combination Spanner 9/16 in, 180mm Overall
- BETA Combination Spanner 9/16 in, 180mm Overall
