Teng Tools Combination Spanner 9/16 in, 180mm Overall
- RS Stock No.:
- 832-293
- Mfr. Part No.:
- 600118
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£10.92
(exc. VAT)
£13.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.92 |
*price indicative
- RS Stock No.:
- 832-293
- Mfr. Part No.:
- 600118
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 9/16 in | |
| Product Type | Combination Spanner | |
| Head Type | Open End | |
| Material | Chrome Vanadium | |
| Overall Length | 180mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 9/16 in | ||
Product Type Combination Spanner | ||
Head Type Open End | ||
Material Chrome Vanadium | ||
Overall Length 180mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed to provide versatility with a ring and open-ended spanner that share the same size openings. It features an offset angle for enhanced usability on flat surfaces.
Constructed from chrome vanadium for durability and long life
Designed to ASME B107.100 standards for quality assurance
Offset at 15° to facilitate easy access in tight spaces
Net weight of 80g ensures ease of handling during use
Jaw diameter measures 31.5mm for a secure fit on fastenings
Related links
- BETA Combination Spanner 9/16 in, 180mm Overall
- Facom Combination Spanner 9/16 in, 180mm Overall
- Teng Tools Combination Spanner 9 mm, 150mm Overall
- Teng Tools Combination Spanner Satin, 180mm Overall 14 mm
- Facom Combination Spanner Height Safe 9/16 in, 180mm Overall
- Teng Tools Combination Spanner Satin, 130mm Overall 9 mm
- Facom Ring Spanner 1/2 in 180mm Overall
- Teng Tools Combination Spanner 17 mm, 226mm Overall
