Wera Combination Spanner 9/16 in, 265mm Overall
- RS Stock No.:
- 897-422
- Mfr. Part No.:
- 05020365001
- Brand:
- Wera
Subtotal (1 unit)*
£29.64
(exc. VAT)
£35.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.64 |
*price indicative
- RS Stock No.:
- 897-422
- Mfr. Part No.:
- 05020365001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Size | 9/16 in | |
| Product Type | Combination Spanner | |
| Unit of Measure | inch | |
| VDE/1000V Approved | No | |
| Material | Chromium Molybdenum Steel | |
| Head Type | Open End | |
| Overall Length | 265mm | |
| Finish | Nickel | |
| Offset Angle | 0° | |
| Height Safe | No | |
| Number of Points | 12 | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Size 9/16 in | ||
Product Type Combination Spanner | ||
Unit of Measure inch | ||
VDE/1000V Approved No | ||
Material Chromium Molybdenum Steel | ||
Head Type Open End | ||
Overall Length 265mm | ||
Finish Nickel | ||
Offset Angle 0° | ||
Height Safe No | ||
Number of Points 12 | ||
Non-Sparking No | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera ratcheting combination spanner features a long design that delivers exceptional leverage and accessibility for hexagon screws and bolts, making it an essential tool for precise fastening applications.
Long lever for higher power transmission and improved access at low-lying couplings
Integrated limit stop prevents slipping of the fastener
Holding function with a metal plate reduces the risk of losing screws and sockets
Related links
- Wera Combination Spanner 9 mm, 120mm Overall
- Bahco Combination Spanner 15/16 in, 265mm Overall
- STAHLWILLE Combination Spanner 9/16 in x 9/16 in, 165mm Overall
- Bahco Combination Spanner 9/16 in, 185mm Overall
- Bahco Combination Spanner 9/16 in, 177mm Overall
- BETA Combination Spanner 9/16 in, 180mm Overall
- Teng Tools Combination Spanner 9/16 in, 180mm Overall
- Facom Combination Spanner 9/16 in, 180mm Overall
