Wera Combination Spanner 1/2 in, 245mm Overall

Subtotal (1 unit)*

£26.78

(exc. VAT)

£32.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.78

*price indicative

RS Stock No.:
897-421
Mfr. Part No.:
05020364001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Combination Spanner

Unit of Measure

inch

Size

1/2 in

VDE/1000V Approved

No

Material

Chromium Molybdenum Steel

Head Type

Open End

Overall Length

245mm

Finish

Nickel

Offset Angle

0°

Number of Points

12

Height Safe

No

Non-Sparking

No

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera combination spanner is a meticulously is designed tool combining a jaw end and ratchet mechanism, engineered for optimal performance in tightening and loosening hexagonal screws and bolts in confined spaces.

Long design improves accessibility at low-lying couplings

Holding function prevents screws and sockets from falling out

End stop prevents screw heads from slipping during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy