Milwaukee Spanner 30 mm, 393mm Overall
- RS Stock No.:
- 858-778
- Mfr. Part No.:
- 4932480206
- Brand:
- Milwaukee
Subtotal (1 unit)*
£36.66
(exc. VAT)
£43.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.66 |
*price indicative
- RS Stock No.:
- 858-778
- Mfr. Part No.:
- 4932480206
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Size | 30 mm | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Overall Length | 393mm | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Size 30 mm | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Overall Length 393mm | ||
Offset Angle 15° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee combination spanner is designed for versatile applications, providing exceptional grip and accessibility during use, making it an essential addition to any toolkit.
MAX BITE open-end grip reduces rounding and stripping
Rounded I-Beam handle ensures comfortable handling
Ink-filled labels enhance visibility for easy identification
15° offset box improves accessibility in tight spaces
Jaw size of 30 mm accommodates various fasteners
Total length measures 393 mm for extended reach
Supplied in a pack quantity of 1 for convenience
Related links
- Bahco Ratchet Spanner 30 mm, 393mm Overall
- Milwaukee Spanner Chrome Plated, 393mm Overall 30 mm
- Facom Combination Spanner 30 mm, 472mm Overall
- Facom Spanner 30 mm, 320mm Overall
- Facom Ring Spanner 30 mm, 200mm Overall
- Facom Spanner 30 mm, 310mm Overall
- Gedore Ring Spanner 30 mm, 56mm Overall
- RS PRO Combination Spanner 30 mm, 352mm Overall
