Milwaukee Combination Spanner 27 mm, 367mm Overall
- RS Stock No.:
- 858-777
- Mfr. Part No.:
- 4932480203
- Brand:
- Milwaukee
Subtotal (1 unit)*
£28.33
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.33 |
*price indicative
- RS Stock No.:
- 858-777
- Mfr. Part No.:
- 4932480203
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 27 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Overall Length | 367mm | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 27 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Overall Length 367mm | ||
Offset Angle 15° | ||
RoHS Status: Exempt
The Milwaukee combination spanner offers a robust solution for tackling a variety of fastening tasks, designed to enhance efficiency and ease of use in professional environments.
MAX BITE open-end grip reduces rounding and stripping
Rounded I-Beam handle ensures a comfortable grip
Ink-filled labels provide better visibility during use
15° offset box enhances accessibility in tight spaces
Total length of 367 mm improves reach for various applications
Related links
- SAM Combination Spanner 27 mm, 360mm Overall
- Facom Combination Spanner 27 mm, 433mm Overall
- Ega-Master Combination Spanner 27 mm, 280mm Overall
- Bahco Combination Spanner 27 mm, 310mm Overall
- Gedore Combination Spanner 27 mm, 352mm Overall
- Teng Tools Combination Spanner 27 mm, 359mm Overall
- Gedore Combination Spanner 27 mm, 310mm Overall
- Facom Combination Spanner 27 mm, 332mm Overall
