Milwaukee Combination Ratchet Spanner Chrome Plated, 256mm Overall 19 mm
- RS Stock No.:
- 858-775
- Mfr. Part No.:
- 4932480192
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.16
(exc. VAT)
£28.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.16 |
*price indicative
- RS Stock No.:
- 858-775
- Mfr. Part No.:
- 4932480192
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Size | 19 mm | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Steel Alloy | |
| Head Type | Open End | |
| Overall Length | 256mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Offset Angle | 180° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Size 19 mm | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Steel Alloy | ||
Head Type Open End | ||
Overall Length 256mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
Offset Angle 180° | ||
RoHS Status: Exempt
The Milwaukee ratcheting spanner offers a versatile tool designed for efficient access in tight spaces, featuring a flexible head that pivots 180°, enhancing its functionality for various tasks.
180° pivoting head allows for greater access in confined areas
MAX BITE open-end grip minimises rounding and stripping
144 ratcheting teeth provide a 2.5° arc swing for tighter access
Durable double stacked pawls extend ratchet life significantly
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 250mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 248mm Overall 19 mm
- STAHLWILLE Combination Ratchet Spanner Chrome Plated, 255mm Overall 19 mm x 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 138mm Overall 8 → 19 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 246mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 128mm Overall 8 x 8 → 19 x 19 (varying for different Models)
- BETA Combination Ratchet Spanner Chrome Plated, 143mm Overall 8 x 8 → 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 239mm Overall 8 x 8 → 19 x 19
