Milwaukee Combination Spanner 19 mm, 250mm Overall
- RS Stock No.:
- 858-753
- Mfr. Part No.:
- 4932471527
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.00
(exc. VAT)
£16.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.00 |
*price indicative
- RS Stock No.:
- 858-753
- Mfr. Part No.:
- 4932471527
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 19 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Overall Length | 250mm | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 19 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Overall Length 250mm | ||
Offset Angle 15° | ||
RoHS Status: Exempt
The Milwaukee combination spanner is a versatile tool designed for effective fastening and loosening of nuts and bolts. Its innovative features enhance both functionality and user comfort.
MAX BITE open-end grip reduces rounding and stripping
Rounded I-Beam handle ensures a comfortable handling grip
Ink-filled labels provide better visibility under various lighting
15° offset box improves accessibility in tight spaces
Related links
- Milwaukee Combination Spanner Chrome Plated, 258mm Overall 19 mm
- RS PRO Combination Ratchet Spanner 19 mm, 250mm Overall
- RS PRO Combination Spanner Chrome Height Safe, 250mm Overall 19 mm
- Gedore Combination Ratchet Spanner Chrome, 250mm Overall 19 mm
- BETA Combination Spanner 19, 250mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 250mm Overall 19 mm
- Bahco Combination Spanner Height Safe 22 mm, 250mm Overall
- Bahco Combination Spanner 21 mm, 250mm Overall
