Milwaukee Combination Spanner Chrome Plated, 258mm Overall 19 mm
- RS Stock No.:
- 858-746
- Mfr. Part No.:
- 4932471512
- Brand:
- Milwaukee
Subtotal (1 unit)*
£23.61
(exc. VAT)
£28.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.61 |
*price indicative
- RS Stock No.:
- 858-746
- Mfr. Part No.:
- 4932471512
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 19 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Steel Alloy | |
| Head Type | Open End | |
| Overall Length | 258mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 19 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Steel Alloy | ||
Head Type Open End | ||
Overall Length 258mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
RoHS Status: Exempt
The Milwaukee ratcheting metric combination spanner is designed for precision and ease of use in tight spaces, featuring a unique ratcheting mechanism that enhances efficiency in various applications.
144 ratcheting teeth positions allow for a 2.5° arc swing, enabling access in confined areas
Durable double stacked pawls contribute to extended ratchet life
MAX BITE open-end grip minimises rounding and stripping of nuts and bolts
Rounded I-Beam handle offers a comfortable grip for prolonged use
Related links
- Milwaukee Combination Ratchet Spanner Chrome Plated, 256mm Overall 19 mm
- Gedore Combination Spanner 19 mm, 258mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 248mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 250mm Overall 19 mm
- STAHLWILLE Combination Ratchet Spanner Chrome Plated, 255mm Overall 19 mm x 19 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 246mm Overall 19 mm
- RS PRO Combination Spanner Chrome Height Safe, 250mm Overall 19 mm
- RS PRO Combination Spanner Chrome Height Safe, 230mm Overall 19 mm
