Milwaukee Combination Spanner 17 mm, 225mm Overall
- RS Stock No.:
- 858-752
- Mfr. Part No.:
- 4932471525
- Brand:
- Milwaukee
Subtotal (1 unit)*
£10.49
(exc. VAT)
£12.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.49 |
*price indicative
- RS Stock No.:
- 858-752
- Mfr. Part No.:
- 4932471525
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 17 mm | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Overall Length | 225mm | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 17 mm | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Overall Length 225mm | ||
Offset Angle 15° | ||
RoHS Status: Exempt
The Milwaukee combination spanner is a precision tool designed for effective fastening and loosening of nuts and bolts. It provides exceptional grip and accessibility in tight spaces, ensuring efficient performance during various tasks.
MAX BITE open-end grip reduces rounding and stripping
Rounded I-Beam handle ensures a comfortable handling grip
Ink-filled labels enhance visibility for quick identification
15° offset box improves accessibility in confined areas
Related links
- Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
- Facom Combination Ratchet Spanner Satin Chrome, 225mm Overall 17 mm
- SAM Offset Ring Spanner 14 x 17 mm, 225mm Overall
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 225mm Overall 17 mm
- Facom Standard Open End Combined Ratchet 17 mm, 225mm Overall
- Facom Combination Spanner 17 mm, 191mm Overall
- Facom Combination Spanner 17 mm, 165mm Overall
- Facom Combination Spanner 17 mm, 202mm Overall
