Milwaukee Combination Spanner 10 mm, 158mm Overall
- RS Stock No.:
- 858-749
- Mfr. Part No.:
- 4932471518
- Brand:
- Milwaukee
Subtotal (1 unit)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.75 |
*price indicative
- RS Stock No.:
- 858-749
- Mfr. Part No.:
- 4932471518
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 10 mm | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Overall Length | 158mm | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 10 mm | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Overall Length 158mm | ||
Offset Angle 15° | ||
RoHS Status: Exempt
The Milwaukee combination spanner is an essential tool designed for gripping and turning fasteners securely. Its innovative design improves accessibility and helps prevent rounding, making it Ideal for various mechanical tasks.
MAX BITE open-end grip reduces rounding and stripping
Rounded I-Beam handle ensures comfortable handling
Ink-filled labels enhance visibility during use
15° offset box allows for better accessibility in tight spaces
Related links
- Expert by Facom Spanner 10 mm, 158mm Overall
- Facom Combination Ratchet Spanner Chrome, 158mm Overall 10 mm
- Facom Combination Ratchet Spanner Satin Chrome, 158mm Overall 10 mm
- Facom Combination Spanner 16 mm, 158mm Overall
- BETA Combination Spanner 12 mm, 158mm Overall
- Gedore Combination Spanner 10 mm, 190mm Overall
- Gedore Combination Spanner 10 mm, 140mm Overall
- Facom Combination Spanner 10 mm, 200mm Overall
