Gedore Combination Spanner 10 mm, 190mm Overall
- RS Stock No.:
- 602-531
- Mfr. Part No.:
- 6097300
- Brand:
- Gedore
Image representative of range
Subtotal (1 unit)*
£16.35
(exc. VAT)
£19.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.35 |
*price indicative
- RS Stock No.:
- 602-531
- Mfr. Part No.:
- 6097300
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 10 mm | |
| Material | 31Crv3 | |
| Head Type | Open End | |
| Overall Length | 190mm | |
| Finish | Chrome Matt | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 10 mm | ||
Material 31Crv3 | ||
Head Type Open End | ||
Overall Length 190mm | ||
Finish Chrome Matt | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner is designed for optimal performance in both professional and home environments. With an extra long shaft, it allows for deep access and generates significant torque, making it Ideal for various applications. Crafted from high-quality chrome-vanadium steel (31CrV3) and finished with a chrome plating, this spanner not only resists corrosion but also provides a glare-free look. Ergonomically designed for comfort, it features a secure grip with a hollow shaft, ensuring that users can work effectively, even in challenging positions. Its precision-ground jaws and UD profile deliver excellent force transmission, making it a reliable tool for the hardest tasks.
Extra long shaft enables deep access and enhanced torque
Constructed from Durable chrome vanadium steel for lasting performance
Professionally forged and meticulously machined for precision
Indicates overloading through visible deformation, ensuring safe usage
Hollow shaft design offers a secure and ergonomic grip
Matt chrome finish provides a glare free working surface
Versatile design suitable for universal applications
Manufactured to TOP grade industrial quality, ensuring reliability
Jaws are precisely ground to optimise contact areas
Related links
- Gedore Combination Spanner 10 mm, 140mm Overall
- Gedore Combination Spanner 10 mm, 148mm Overall
- SAM Offset Ring Spanner 8 x 10 mm, 190mm Overall
- Gedore Combination Spanner 15 mm, 190mm Overall
- Bahco Offset Ring Spanner 8 → 10 mm², 190mm Overall
- STAHLWILLE Combination Spanner 10 mm, 165mm Overall
- Milwaukee Combination Spanner 10 mm, 158mm Overall
- Facom Combination Spanner 10 mm, 103mm Overall
