Teng Tools Spanner 18 x 19 mm, 292mm Overall

Subtotal (1 unit)*

£19.32

(exc. VAT)

£23.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.32

*price indicative

RS Stock No.:
832-450
Mfr. Part No.:
631819
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

18 x 19 mm

Sub Type

Spanner

Product Type

Spanner

Head Type

Ring

Material

Chrome Vanadium

Overall Length

292mm

Finish

Satin

Offset Angle

75°

COO (Country of Origin):
TW
The Teng Tools double ring spanner is a versatile hand tool designed to provide two sizes in one wrench, making it essential for various fastening tasks. Its innovative design facilitates easy use on flat surfaces.

Different size at each end offers two sizes with a single wrench

Double curved heads are offset at 75° for better access in tight spaces

Crafted from chrome vanadium for enhanced durability and resistance

Complies with DIN 838 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy