Teng Tools Spanner Satin, 182mm Overall 14 mm
- RS Stock No.:
- 832-305
- Mfr. Part No.:
- 600514RS
- Brand:
- Teng Tools
Subtotal (1 unit)*
£30.98
(exc. VAT)
£37.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.98 |
*price indicative
- RS Stock No.:
- 832-305
- Mfr. Part No.:
- 600514RS
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 14 mm | |
| Material | Chrome Vanadium | |
| Head Type | Open End | |
| Overall Length | 182mm | |
| Finish | Satin | |
| Number of Points | 72 | |
| Offset Angle | 5° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 14 mm | ||
Material Chrome Vanadium | ||
Head Type Open End | ||
Overall Length 182mm | ||
Finish Satin | ||
Number of Points 72 | ||
Offset Angle 5° | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is a versatile tool designed for efficiently tightening and loosening fastenings. Combining a ring and open-ended spanner, it allows for seamless operation with a simple turn to reverse direction.
Ratcheting design enables quick and effortless fastener manipulation
72 teeth provide a minimal 5° swing for precision in tight spaces
Constructed from chrome vanadium for enhanced durability
Dimensions include a length of 182 mm with a jaw diameter of 30.8 mm
Related links
- Teng Tools Spanner Satin, 160mm Overall 14 mm
- Teng Tools Combination Ratchet Spanner Satin, 115mm Overall 14 mm
- Teng Tools Combination Spanner Satin, 180mm Overall 14 mm
- Teng Tools Spanner Metric, 182mm Overall VDE/1000V Approved
- Facom Combination Ratchet Spanner Satin Chrome, 160mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 115mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome, 190mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 190mm Overall 14 mm
