Teng Tools Combination Spanner 1/4 in, 100mm Overall

Image representative of range

Subtotal (1 unit)*

£8.30

(exc. VAT)

£9.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.30

*price indicative

RS Stock No.:
832-288
Mfr. Part No.:
600108
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Combination Spanner

Size

1/4 in

Material

Chrome Vanadium

Head Type

Combination

Overall Length

100mm

Finish

Satin

Offset Angle

15°

COO (Country of Origin):
TW
The Teng Tools combination spanner serves as a dual-function tool featuring both a ring and an open-ended spanner. Its design, offset at 15°, enhances usability on flat surfaces, ensuring optimal performance in tight spaces.

Manufactured from chrome vanadium with a satin finish for durability

Designed according to ASME B107.100 standards for reliability

Jaw diameter measures 15.5 mm for versatile applications

Offset angle of 15° aids access to hard-to-reach fastenings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy