Subtotal (1 unit)*
£82.63
(exc. VAT)
£99.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.63 |
*price indicative
- RS Stock No.:
- 441-242
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Slogging Spanner | |
| Product Type | Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 185mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN3113, DIN7444, DIN133 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Slogging Spanner | ||
Product Type Spanner | ||
Material Beryllium Copper | ||
Overall Length 185mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN3113, DIN7444, DIN133 | ||
- COO (Country of Origin):
- CN
RS PRO 30mm Non Sparking Ring Slogging Spanner, 185mm
The RS PRO Striking Box Wrench is designed for environments where safety is paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic spanner is ideal for use in hazardous areas. Its primary benefit is the ability to safely tighten or loosen nuts and bolts without the risk of sparking, making it suitable for industries such as oil and gas.
Features and Benefits
Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties for safe use in hazardous environments
DIN7444 Standard: Ensures compliance with industry standards for quality and safety
Die forged: Enhances strength and durability for demanding applications
Designed for impact use: Suitable for loosening or tightening nuts and bolts with impact or shock loading
Compatible with hammer use: Allows for additional force application when needed
Applications
Oil and gas industry, Chemical plants, Mining operations, Aerospace maintenance
Additional Information
Non Sparking: Yes
Material: Beryllium Copper Alloy
Metric Size: 30mm
Overall Length: 185mm
Standard: DIN7444
Use: Designed for impact with hammer assistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Double Ended Open Spanner Metric, 185mm Overall
- Facom Combination Spanner 15 mm, 185mm Overall
- Stanley Combination Spanner 14 mm, 185mm Overall
- Bahco Combination Spanner 15 mm, 185mm Overall
- RS PRO Spanner, 195mm Overall
- RS PRO Spanner, 235mm Overall
- RS PRO Spanner, 225mm Overall
- RS PRO Spanner, 165mm Overall
