Bahco 12-Piece Ring Spanner Set, 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 20 x 22; 21 x 23;24 x 27;
- RS Stock No.:
- 508-7305
- Mfr. Part No.:
- 2M/12T
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 508-7305
- Mfr. Part No.:
- 2M/12T
- Brand:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Double Ring Ended Spanner Set | |
| Sizes in Set | 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 20 x 22; 21 x 23;24 x 27; 25 x 28; 30 x 32 mm | |
| Number of Pieces | 12 | |
| Material | Vanadium Steel | |
| Finish | Nickel Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Double Ring Ended Spanner Set | ||
Sizes in Set 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 20 x 22; 21 x 23;24 x 27; 25 x 28; 30 x 32 mm | ||
Number of Pieces 12 | ||
Material Vanadium Steel | ||
Finish Nickel Chrome Plated | ||
RoHS Status: Not Applicable
Standards
DIN 838 / ISO 1085 / ISO 10104
