Wera 2-Piece Spanner Set, 19 mm → 32 mm

Subtotal (1 unit)*

£98.21

(exc. VAT)

£117.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
  • Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.21

*price indicative

RS Stock No.:
897-448
Mfr. Part No.:
05343820001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Spanner Set

Set Type

Spanner

Sizes in Set

19 mm → 32 mm

Number of Pieces

2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera self-setting spanner set is a versatile two-piece tool is designed to grip hexagonal screws and bolts of various sizes, ensuring efficient and reliable performance across both metric and imperial measurements.

Automatically and continuously grips hexagonal screws and bolts

Prevents slippage and damage with its integrated lever mechanism

Ratchet functionality allows for quick screwdriving without tool removal

Achieves a return angle of only 30° for tight spaces

Robust textile folding pouch provides secure storage and easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy