Wera 12-Piece Spanner Set, 8 x 180 mm
- RS Stock No.:
- 897-441
- Mfr. Part No.:
- 05150125001
- Brand:
- Wera
Subtotal (1 unit)*
£309.51
(exc. VAT)
£371.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £309.51 |
*price indicative
- RS Stock No.:
- 897-441
- Mfr. Part No.:
- 05150125001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Set | |
| Set Type | Spanner | |
| Sizes in Set | 8 x 180 mm | |
| Number of Pieces | 12 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Set | ||
Set Type Spanner | ||
Sizes in Set 8 x 180 mm | ||
Number of Pieces 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera foam insert accommodates a carefully organised set of tools, ensuring that each tool has its designated place for efficient access and storage.
Durable foam insert with two-coloured design for easy identification of missing tools
Long design allows for improved power transmission and access to low-lying couplings
Limit stop feature prevents any slipping, enhancing safety during use
Practical holding function aids in securing tools for quick retrieval
Related links
- Wera 11-Piece Spanner Set Chromium Molybdenum Steel
- Wera 12-Piece Combination Spanner Set, 6 → 17 mm
- Wera 12-Piece 1/4 in Hexagon Socket Set
- Facom 12-Piece Spanner Set, 8 → 19mm
- Facom 12-Piece Spanner Set, 8 → 19 mm
- RS PRO 12-Piece Spanner Set Steel
- RS PRO 12-Piece Spanner Set Steel
- GearWrench 12-Piece Spanner Set, 8 → 19 mm
