Teng Tools 7-Piece Combination Spanner Set, 50 mm, Chrome Vanadium

Subtotal (1 unit)*

£497.70

(exc. VAT)

£597.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£497.70

*price indicative

RS Stock No.:
832-452
Mfr. Part No.:
6507JMM
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Combination Spanner Set

Set Type

Tool Roll

Sizes in Set

50 mm

Number of Pieces

7

Material

Chrome Vanadium

Finish

Satin

COO (Country of Origin):
TW
The Teng Tools combination spanner set offers a versatile range of tools designed for precision fastening in confined spaces. This set provides both reliability and convenience, making it an essential addition to any professional toolbox.

Contains 7 pieces with sizes ranging from 33 mm to 50 mm

Offset at 15° for easier use on flat surfaces

Features a unique hip grip design for optimal contact

Crafted from chrome vanadium with a satin finish for durability

Supplied in handy tool roll style wallet for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy