Teng Tools 7-Piece Wrench Set, 7, Polystyrene
- RS Stock No.:
- 810-461
- Mfr. Part No.:
- TTXQRS07
- Brand:
- Teng Tools
Subtotal (1 unit)*
£514.90
(exc. VAT)
£617.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £514.90 |
*price indicative
- RS Stock No.:
- 810-461
- Mfr. Part No.:
- TTXQRS07
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 7 | |
| Number of Pieces | 7 | |
| Material | Polystyrene | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 7 | ||
Number of Pieces 7 | ||
Material Polystyrene | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools quick wrench set is designed for the efficient loosening and tightening of pipe and hose couplings, making it Ideal for use in confined spaces without sacrificing performance.
Specialised design enhances access to nuts on couplings
Organised in a Compact tool tray module size X4
Includes seven different wrench sizes for versatile applications
Constructed to offer durability and precision in various environments
Net weight of 2642 grams ensures substantial robustness
Related links
- Teng Tools 7-Piece Wrench Set, 2
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Facom 7-Piece Wrench Set Steel
- Teng Tools 7-Piece 1/2→3/8 in Tool Set
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
